- Home ›
- All Products›
- RLP73N1ER22JTD
RLP73N1ER22JTD
TE Connectivity / CGS Brand
RLP73N 1E R22 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1E R22 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N1ER22JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1ER22JTD
-
Alias/AKA:1-2176050-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0497
10,000
$0.0476
25,000
$0.0462
50,000
$0.0426
100,000
$0.0386
150,000
$0.0386
250,000
$0.0364
500,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing