- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N1ER20FTDF
RLP73N1ER20FTDF
TE Connectivity / CGS Brand
Res Thick Film 0402 0.2 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 0.2 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73N1ER20FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1ER20FTDF
-
Alias/AKA:1-2176049-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:200 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0740
3,000
$0.0717
5,000
$0.0701
8,000
$0.0700
25,000
$0.0611
50,000
$0.0564
100,000
$0.0529
150,000 +
$0.0527
Click for Quote
Log in
to unlock special pricing