- Home ›
- All Products›
- RLP73N1ER15FTDF
RLP73N1ER15FTDF
TE Connectivity / CGS Brand
RLP73N 1E R15 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73N 1E R15 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N1ER15FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1ER15FTDF
-
Alias/AKA:1-2176049-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0978
3,000
$0.0919
5,000
$0.0879
8,000
$0.0876
25,000
$0.0744
50,000
$0.0672
100,000
$0.0630
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing