- Home ›
- All Products›
- RLP73M3AR039FTDF
RLP73M3AR039FTDF
TE Connectivity / CGS Brand
RLP73M 3A R039 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 3A R039 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M3AR039FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M3AR039FTDF
-
Alias/AKA:1-2176057-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.3642
3,000
$0.3403
5,000
$0.3292
8,000
$0.3110
10,000
$0.2986
15,000
$0.2902
25,000
$0.2652
50,000 +
$0.2381
Click for Quote
Log in
to unlock special pricing