- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLP73M3AR027JTE
RLP73M3AR027JTE
TE Connectivity / CGS Brand
RLP73M 3A R027 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 3A R027 5% 4K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M3AR027JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M3AR027JTE
-
Alias/AKA:1-2176058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.2646
4,000
$0.2584
6,000
$0.2547
8,000
$0.2521
10,000
$0.2501
26,000
$0.2415
50,000 +
$0.2237
Click for Quote
Log in
to unlock special pricing