- Home ›
- All Products›
- RLP73M3AR027JTDG
RLP73M3AR027JTDG
TE Connectivity / CGS Brand
RLP73M 3A R027 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R027 5% 2K RL
Search Keywords: RLP73M3AR027JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M3AR027JTDG
-
Alias/AKA:1-2176058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2594
4,000
$0.2533
6,000
$0.2495
8,000
$0.2457
10,000
$0.2420
26,000
$0.2368
50,000 +
$0.2193
Click for Quote
Log in
to unlock special pricing