- Home ›
- All Products›
- RLP73M3AR024JTDG
RLP73M3AR024JTDG
TE Connectivity / CGS Brand
RLP73M 3A R024 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R024 5% 2K RL
Search Keywords: RLP73M3AR024JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M3AR024JTDG
-
Alias/AKA:1-2176058-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.2632
4,000
$0.2594
6,000
$0.2487
8,000
$0.2481
10,000
$0.2475
26,000
$0.2389
50,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing