Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

RLP73M2BR036FTDF

RLP73M 2B R036 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLP73M 2B R036 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M2BR036FTDF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: RLP73M2BR036FTDF
Alias/AKA: 1-2176055-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLP73M2BR036FTDF RoHS compliant?
Yes, RLP73M2BR036FTDF is RoHS compliant.
What is the lead time for RLP73M2BR036FTDF?
The standard lead time for RLP73M2BR036FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3012
3,000
$0.2840
5,000
$0.2800
8,000
$0.2687
10,000
$0.2580
25,000
$0.2340
50,000 +
$0.2202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!