- Home ›
- All Products›
- RLP73M2AR082FTDF
RLP73M2AR082FTDF
TE Connectivity / CGS Brand
RLP73M 2A R082 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2A R082 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M2AR082FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M2AR082FTDF
-
Alias/AKA:2176053-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1608
3,000
$0.1445
5,000
$0.1441
8,000
$0.1404
25,000
$0.1222
50,000
$0.1105
100,000
$0.1036
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing