- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M2AR075FTDF
RLP73M2AR075FTDF
TE Connectivity / CGS Brand
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73M2AR075FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M2AR075FTDF
-
Alias/AKA:2176053-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:75 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2588
3,000
$0.2391
5,000
$0.2274
8,000
$0.2263
10,000
$0.2147
25,000
$0.2051
50,000
$0.2041
100,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments