- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M2AR056FTDF
RLP73M2AR056FTDF
TE Connectivity / CGS Brand
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73M2AR056FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M2AR056FTDF
-
Alias/AKA:2176053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:56 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1640
3,000
$0.1474
5,000
$0.1470
8,000
$0.1432
25,000
$0.1246
50,000
$0.1127
100,000
$0.1057
150,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing