- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M1JR082JTD
RLP73M1JR082JTD
TE Connectivity / CGS Brand
RLP73M 1J R082 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 1J R082 5% 5K RL
Search Keywords: RLP73M1JR082JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1JR082JTD
-
Alias/AKA:2176052-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0607
10,000
$0.0594
25,000
$0.0575
50,000
$0.0532
100,000
$0.0492
150,000
$0.0483
250,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing