- Home ›
- All Products›
- RLP73M1JR056JTD
RLP73M1JR056JTD
TE Connectivity / CGS Brand
Res Thick Film 0603 0.056 Ohm 5% 0.125W(1/8W) ±400ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 0.056 Ohm 5% 0.125W(1/8W) ±400ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: RLP73M1JR056JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1JR056JTD
-
Alias/AKA:2176052-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0708
10,000
$0.0677
25,000
$0.0640
50,000
$0.0606
100,000
$0.0550
150,000
$0.0549
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing