- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M1JR051FTDF
RLP73M1JR051FTDF
TE Connectivity / CGS Brand
RLP73M 1J R051 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 1J R051 1% 1K RL
Search Keywords: RLP73M1JR051FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1JR051FTDF
-
Alias/AKA:2176051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1767
3,000
$0.1690
5,000
$0.1666
8,000
$0.1643
25,000
$0.1373
50,000
$0.1292
100,000
$0.1212
150,000 +
$0.1196
Click for Quote
Log in
to unlock special pricing