- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLP73M1ER091FTDF
RLP73M1ER091FTDF
TE Connectivity / CGS Brand
RLP73M 1E R091 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 1E R091 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M1ER091FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1ER091FTDF
-
Alias/AKA:2176049-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1133
3,000
$0.1064
5,000
$0.1018
8,000
$0.1004
25,000
$0.0861
50,000
$0.0778
100,000
$0.0729
150,000 +
$0.0727
Click for Quote
Log in
to unlock special pricing