- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M1ER056JTD
RLP73M1ER056JTD
TE Connectivity / CGS Brand
RLP73M 1E R056 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 1E R056 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M1ER056JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1ER056JTD
-
Alias/AKA:2176050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0609
10,000
$0.0596
25,000
$0.0576
50,000
$0.0534
100,000
$0.0493
150,000
$0.0486
250,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing