- Home ›
- All Products›
- RLP73K3AR68FTDF
RLP73K3AR68FTDF
TE Connectivity / CGS Brand
RLP73K 3A R68 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R68 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K3AR68FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR68FTDF
-
Alias/AKA:4-2176057-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2641
3,000
$0.2490
5,000
$0.2455
8,000
$0.2356
10,000
$0.2262
25,000
$0.2052
50,000
$0.1931
100,000 +
$0.1787
Click for Quote
Log in
to unlock special pricing