- Home ›
- All Products›
- RLP73K3AR22JTDG
RLP73K3AR22JTDG
TE Connectivity / CGS Brand
RLP73K 3A R22 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R22 5% 2K RL
Search Keywords: RLP73K3AR22JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR22JTDG
-
Alias/AKA:3-2176058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1916
4,000
$0.1894
6,000
$0.1881
8,000
$0.1872
10,000
$0.1865
26,000
$0.1834
50,000
$0.1720
100,000 +
$0.1617
Click for Quote
Log in
to unlock special pricing