Image is representational - see mfr. specs

Res Thick Film 2512 0.15 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2512 0.15 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73K3AR15FTDF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    RLP73K3AR15FTDF
  • Alias/AKA:
    2-2176057-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    150 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,254
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3262
1,000
$0.2965
3,000
$0.2836
5,000
$0.2779
8,000
$0.2742
10,000
$0.2633
15,000
$0.2599
25,000
$0.2439
50,000 +
$0.2268
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!