- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K3AR13FTDF
RLP73K3AR13FTDF
TE Connectivity / CGS Brand
Res Thick Film 2512 0.13 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.13 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73K3AR13FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR13FTDF
-
Alias/AKA:2-2176057-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:130 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,223
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2965
3,000
$0.2836
5,000
$0.2779
8,000
$0.2742
10,000
$0.2633
15,000
$0.2599
25,000
$0.2439
50,000 +
$0.2268
Click for Quote
Log in
to unlock special pricing