- Home ›
- All Products›
- RLP73K3AR10JTDG
RLP73K3AR10JTDG
TE Connectivity / CGS Brand
RLP73K 3A R10 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R10 5% 2K RL
Search Keywords: RLP73K3AR10JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR10JTDG
-
Alias/AKA:2-2176058-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4596
2,000
$0.3447
3,000
$0.3217
4,000 +
$0.3153
Click for Quote
Log in
to unlock special pricing