- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K3AR10FTDF
RLP73K3AR10FTDF
TE Connectivity / CGS Brand
Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73K3AR10FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR10FTDF
-
Alias/AKA:2-2176057-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3768
3,000
$0.3662
5,000
$0.3613
8,000
$0.3520
10,000
$0.3379
15,000
$0.3371
25,000
$0.3172
50,000 +
$0.2950
Click for Quote
Log in
to unlock special pricing