- Home ›
- All Products›
- RLP73K3A1R0JTDG
RLP73K3A1R0JTDG
TE Connectivity / CGS Brand
RLP73K 3A 1R0 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A 1R0 5% 2K RL
Search Keywords: RLP73K3A1R0JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3A1R0JTDG
-
Alias/AKA:4-2176058-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2230
4,000
$0.2198
6,000
$0.2167
8,000
$0.2108
10,000
$0.2103
26,000
$0.2025
50,000
$0.1918
100,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing