- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K2BR56FTDF
TE Connectivity / CGS Brand
RLP73K2BR56FTDF
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73K2BR56FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K2BR56FTDF
-
Alias/AKA:4-2176055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:560 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is RLP73K2BR56FTDF RoHS compliant?
Yes, RLP73K2BR56FTDF is RoHS compliant.
What is the lead time for RLP73K2BR56FTDF?
The standard lead time for RLP73K2BR56FTDF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.1282
3,000
$0.1204
5,000
$0.1152
8,000
$0.1135
25,000
$0.0974
50,000
$0.0881
100,000
$0.0826
150,000 +
$0.0824
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT