- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K2BR39JTD
TE Connectivity / CGS Brand
RLP73K2BR39JTD
RLP73K 2B R39 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RLP73K 2B R39 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K2BR39JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K2BR39JTD
-
Alias/AKA:3-2176056-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RLP73K2BR39JTD RoHS compliant?
Yes, RLP73K2BR39JTD is RoHS compliant.
What is the lead time for RLP73K2BR39JTD?
The standard lead time for RLP73K2BR39JTD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5,000
$0.0937
10,000
$0.0915
25,000
$0.0885
50,000
$0.0820
100,000
$0.0756
150,000
$0.0745
250,000 +
$0.0697
Click for Quote
Log in
to unlock special pricing