- Home ›
- All Products›
- RLP73K2AR82FTDF
TE Connectivity / CGS Brand
RLP73K2AR82FTDF
RLP73K 2A R82 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLP73K 2A R82 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K2AR82FTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RLP73K2AR82FTDF |
| Alias/AKA: | 3-2176053-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RLP73K2AR82FTDF RoHS compliant?
Yes, RLP73K2AR82FTDF is RoHS compliant.
What is the lead time for RLP73K2AR82FTDF?
The standard lead time for RLP73K2AR82FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1,000
$0.0978
3,000
$0.0919
5,000
$0.0879
8,000
$0.0877
25,000
$0.0743
50,000
$0.0672
100,000
$0.0630
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing