- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K1JR75FTDF
RLP73K1JR75FTDF
TE Connectivity / CGS Brand
Res Thick Film 0603 0.75 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 0.75 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73K1JR75FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K1JR75FTDF
-
Alias/AKA:2-2176051-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:750 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0878
3,000
$0.0754
8,000
$0.0672
25,000
$0.0620
50,000
$0.0617
100,000
$0.0614
150,000
$0.0611
250,000 +
$0.0608
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT