- Home ›
- All Products›
- RLP73K1JR51JTD
RLP73K1JR51JTD
TE Connectivity / CGS Brand
RLP73K 1J R51 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 1J R51 5% 5K RL
Search Keywords: RLP73K1JR51JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K1JR51JTD
-
Alias/AKA:2-2176052-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0586
10,000
$0.0560
25,000
$0.0545
50,000
$0.0502
100,000
$0.0455
150,000
$0.0454
250,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing