- Home ›
- All Products›
- RLC73PW3AR082FTDG
RLC73PW3AR082FTDG
TE Connectivity / CGS Brand
RLC73PW 3A R082 1% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 3A R082 1% 2K RL
Search Keywords: RLC73PW3AR082FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PW3AR082FTDG
-
Alias/AKA:2-2176605-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2102
4,000
$0.2072
6,000
$0.2043
8,000
$0.1987
10,000
$0.1982
26,000
$0.1908
50,000
$0.1808
100,000 +
$0.1685
Click for Quote
Log in
to unlock special pricing