Image is representational - see mfr. specs

RLC73PW 2E R102 1% 5K RL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
RLC73PW 2E R102 1% 5K RL
Search Keywords: RLC73PW2ER102FTD
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / CGS Brand
  • 부품 번호:
    RLC73PW2ER102FTD
  • Alias/AKA:
    2-2176589-6
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
14 Weeks 배송 가능 9. 14. 26
백오더
PRICE (USD)
수량
Unit Price
5,000
$0.0967
10,000
$0.0953
25,000
$0.0914
50,000
$0.0832
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!