- Home ›
- All Products›
- RLC73PW2ER056FTD
RLC73PW2ER056FTD
TE Connectivity / CGS Brand
RLC73PW 2E R056 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 2E R056 1% 5K RL
Search Keywords: RLC73PW2ER056FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PW2ER056FTD
-
Alias/AKA:1-2176589-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1367
5,000
$0.1307
10,000
$0.1271
25,000
$0.1236
50,000
$0.1124
100,000
$0.1062
150,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing