- Home ›
- All Products›
- RLC73PW2ER051FTDF
TE Connectivity / CGS Brand
RLC73PW2ER051FTDF
RLC73PW 2E R051 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PW 2E R051 1% 1K RL
Search Keywords: RLC73PW2ER051FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PW2ER051FTDF
-
Alias/AKA:1-2176591-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RLC73PW2ER051FTDF RoHS compliant?
Yes, RLC73PW2ER051FTDF is RoHS compliant.
What is the lead time for RLC73PW2ER051FTDF?
The standard lead time for RLC73PW2ER051FTDF is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.2049
3,000
$0.1960
5,000
$0.1932
8,000
$0.1828
10,000
$0.1755
25,000
$0.1592
50,000
$0.1498
100,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing