- Home ›
- All Products›
- RLC73PW2BR118FTD
RLC73PW2BR118FTD
TE Connectivity / CGS Brand
RLC73PW 2B R118 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 2B R118 1% 5K RL
Search Keywords: RLC73PW2BR118FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PW2BR118FTD
-
Alias/AKA:3-2176581-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0593
10,000
$0.0567
25,000
$0.0551
50,000
$0.0508
100,000
$0.0461
150,000
$0.0460
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing