- Home ›
- All Products›
- RLC73PV2ER012FTDF
RLC73PV2ER012FTDF
TE Connectivity / CGS Brand
RLC73PV 2E R012 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PV 2E R012 1% 1K RL
Search Keywords: RLC73PV2ER012FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PV2ER012FTDF
-
Alias/AKA:2176591-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2224
3,000
$0.2127
5,000
$0.2097
8,000
$0.1984
10,000
$0.1905
25,000
$0.1728
50,000
$0.1626
100,000 +
$0.1505
Click for Quote
Log in
to unlock special pricing