- Home ›
- All Products›
- RLC73PV2ER012FTD
RLC73PV2ER012FTD
TE Connectivity / CGS Brand
RLC73PV 2E R012 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PV 2E R012 1% 5K RL
Search Keywords: RLC73PV2ER012FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PV2ER012FTD
-
Alias/AKA:2176589-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$0.2448
2,500
$0.1836
3,750
$0.1714
5,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing