- Home ›
- All Products›
- RLC73PM2ER033FTD
RLC73PM2ER033FTD
TE Connectivity / CGS Brand
RLC73PM 2E R033 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PM 2E R033 1% 5K RL
Search Keywords: RLC73PM2ER033FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PM2ER033FTD
-
Alias/AKA:1-2176589-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1442
5,000
$0.1379
10,000
$0.1340
25,000
$0.1303
50,000
$0.1186
100,000
$0.1120
150,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing