- Home ›
- All Products›
- RLC73PH2BR091FTD
RLC73PH2BR091FTD
TE Connectivity / CGS Brand
RLC73PH 2B R091 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PH 2B R091 1% 5K RL
Search Keywords: RLC73PH2BR091FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PH2BR091FTD
-
Alias/AKA:2-2176581-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1274
5,000
$0.1219
10,000
$0.1185
25,000
$0.1152
50,000
$0.1049
100,000
$0.0990
150,000 +
$0.0977
Click for Quote
Log in
to unlock special pricing