- Home ›
- All Products›
- RLC73PH2BR082FTD
TE Connectivity / CGS Brand
RLC73PH2BR082FTD
RLC73PH 2B R082 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PH 2B R082 1% 5K RL
Search Keywords: RLC73PH2BR082FTD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RLC73PH2BR082FTD |
| Alias/AKA: | 2-2176581-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is RLC73PH2BR082FTD RoHS compliant?
Yes, RLC73PH2BR082FTD is RoHS compliant.
What is the lead time for RLC73PH2BR082FTD?
The standard lead time for RLC73PH2BR082FTD is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1,250
$0.2103
2,500
$0.1577
3,750
$0.1472
5,000 +
$0.1443
Click for Quote
Log in
to unlock special pricing