- Home ›
- All Products›
- RLC73PH2AR121FTDF
RLC73PH2AR121FTDF
TE Connectivity / CGS Brand
RLC73PH 2A R121 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PH 2A R121 1% 1K RL
Search Keywords: RLC73PH2AR121FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PH2AR121FTDF
-
Alias/AKA:2-2176575-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0870
3,000
$0.0686
8,000
$0.0656
25,000
$0.0555
50,000
$0.0522
100,000
$0.0470
150,000
$0.0469
250,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing