- Home ›
- All Products›
- RLC73PD3AR604FTDF
TE Connectivity / CGS Brand
RLC73PD3AR604FTDF
RLC73PD 3A R604 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PD 3A R604 1% 1K RL
Search Keywords: RLC73PD3AR604FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PD3AR604FTDF
-
Alias/AKA:2176608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RLC73PD3AR604FTDF RoHS compliant?
Yes, RLC73PD3AR604FTDF is RoHS compliant.
What is the lead time for RLC73PD3AR604FTDF?
The standard lead time for RLC73PD3AR604FTDF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2505
3,000
$0.2396
5,000
$0.2329
8,000
$0.2235
10,000
$0.2146
25,000
$0.1946
50,000
$0.1832
100,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing