- Home ›
- All Products›
- RLC73PD2ER255FTD
TE Connectivity / CGS Brand
RLC73PD2ER255FTD
RLC73PD 2E R255 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PD 2E R255 1% 5K RL
Search Keywords: RLC73PD2ER255FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PD2ER255FTD
-
Alias/AKA:6-2176589-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RLC73PD2ER255FTD RoHS compliant?
Yes, RLC73PD2ER255FTD is RoHS compliant.
What is the lead time for RLC73PD2ER255FTD?
The standard lead time for RLC73PD2ER255FTD is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
24 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2,500
$0.1263
5,000
$0.1209
10,000
$0.1175
25,000
$0.1142
50,000
$0.1039
100,000
$0.0982
150,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing