Image is representational - see mfr. specs

RLC73PD 2E R20 1% 5K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RLC73PD 2E R20 1% 5K RL
Search Keywords: RLC73PD2ER20FTD
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / CGS Brand
  • Número do item:
    RLC73PD2ER20FTD
  • Alias/AKA:
    5-2176589-4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5000
Multiple:
5000
14 Weeks Pode enviar 10/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5 000
$0.0967
10 000
$0.0953
25 000
$0.0914
50 000
$0.0832
100 000
$0.0785
150 000 +
$0.0783
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!