- Home ›
- All Products›
- RLC73PD2ER165FTDF
RLC73PD2ER165FTDF
TE Connectivity / CGS Brand
RLC73PD 2E R165 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PD 2E R165 1% 1K RL
Search Keywords: RLC73PD2ER165FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PD2ER165FTDF
-
Alias/AKA:4-2176591-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1291
3,000
$0.1213
5,000
$0.1160
8,000
$0.1144
25,000
$0.0981
50,000
$0.0887
100,000
$0.0832
150,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing