- Home ›
- All Products›
- RLC73PD2BR549FTDF
TE Connectivity / CGS Brand
RLC73PD2BR549FTDF
RLC73PD 2B R549 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PD 2B R549 1% 1K RL
Search Keywords: RLC73PD2BR549FTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RLC73PD2BR549FTDF |
| Alias/AKA: | 9-2176583-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RLC73PD2BR549FTDF RoHS compliant?
Yes, RLC73PD2BR549FTDF is RoHS compliant.
What is the lead time for RLC73PD2BR549FTDF?
The standard lead time for RLC73PD2BR549FTDF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1,000
$0.0837
3,000
$0.0659
8,000
$0.0631
25,000
$0.0548
50,000
$0.0502
100,000
$0.0452
150,000
$0.0451
250,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing