- Home ›
- All Products›
- RLC73PD2B1R0FTDF
RLC73PD2B1R0FTDF
TE Connectivity / CGS Brand
RLC73PD 2B 1R0 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PD 2B 1R0 1% 1K RL
Search Keywords: RLC73PD2B1R0FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PD2B1R0FTDF
-
Alias/AKA:2-2176584-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0669
3,000
$0.0527
8,000
$0.0504
25,000
$0.0439
50,000
$0.0402
100,000
$0.0362
150,000
$0.0361
250,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing