- Home ›
- All Products›
- RLC73PD2AR549FTDF
RLC73PD2AR549FTDF
TE Connectivity / CGS Brand
RLC73PD 2A R549 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PD 2A R549 1% 1K RL
Search Keywords: RLC73PD2AR549FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PD2AR549FTDF
-
Alias/AKA:8-2176575-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0524
5,000
$0.0413
10,000
$0.0374
25,000
$0.0348
50,000
$0.0315
100,000
$0.0295
150,000
$0.0283
250,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing