- Home ›
- All Products›
- RLC73M3AR027FTE
RLC73M3AR027FTE
TE Connectivity / CGS Brand
RLC73M 3A R027 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73M 3A R027 1% 4K RL
Search Keywords: RLC73M3AR027FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73M3AR027FTE
-
Alias/AKA:1-2176601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1597
8,000
$0.1552
12,000
$0.1510
28,000
$0.1450
52,000
$0.1374
100,000 +
$0.1298
Click for Quote
Log in
to unlock special pricing