- Home ›
- All Products›
- RLC73M2AR062FTDF
RLC73M2AR062FTDF
TE Connectivity / CGS Brand
RLC73M 2A R062 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73M 2A R062 1% 1K RL
Search Keywords: RLC73M2AR062FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73M2AR062FTDF
-
Alias/AKA:1-2176571-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0569
5,000
$0.0448
10,000
$0.0406
25,000
$0.0378
50,000
$0.0341
100,000
$0.0320
150,000
$0.0307
250,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing