- Home ›
- All Products›
- RLC73K3AR10FTDF
RLC73K3AR10FTDF
TE Connectivity / CGS Brand
RLC73K 3A R10 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 3A R10 1% 1K RL
Search Keywords: RLC73K3AR10FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73K3AR10FTDF
-
Alias/AKA:2-2176603-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1413
3,000
$0.1270
5,000
$0.1266
8,000
$0.1251
25,000
$0.1074
50,000
$0.0971
100,000
$0.0910
150,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing