- Home ›
- All Products›
- RLC73K2HR113FTDF
RLC73K2HR113FTDF
TE Connectivity / CGS Brand
RLC73K 2H R113 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2H R113 1% 1K RL
Search Keywords: RLC73K2HR113FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73K2HR113FTDF
-
Alias/AKA:3-2176595-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1188
3,000
$0.1116
5,000
$0.1068
8,000
$0.1052
25,000
$0.0903
50,000
$0.0816
100,000
$0.0765
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing